WAGO Connector for Use with PROFIBUS
- RS 제품 번호:
- 508-3987
- 제조사 부품 번호:
- 750960
- 제조업체:
- WAGO
Subtotal (1 unit)*
₩138,260.00
재고있음
- 추가로 2026년 10월 26일 부터 31 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩138,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 508-3987
- 제조사 부품 번호:
- 750960
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Accessory Type | Connector | |
| Product Type | Connector | |
| For Use With | PROFIBUS | |
| IP Rating | IP20 | |
| Hazardous Area Certification | EAC | |
| Standards/Approvals | UL | |
| Communication Protocol | I/O | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Accessory Type Connector | ||
Product Type Connector | ||
For Use With PROFIBUS | ||
IP Rating IP20 | ||
Hazardous Area Certification EAC | ||
Standards/Approvals UL | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- DE
WAGO Fieldbus Connector
The WAGO Fieldbus connector is an innovation that links a PROFIBUS device to a PROFIBUS line. It has a Stecker 9-Pin D-sub male connector.
BUS connectors:
Rewireable bus interface connectors are suitable for Bitbus, CAN-Bus, Interbus-S (Fieldbus), and Profibus systems. Compact and high quality, the 9-pole sub-D housings are available in bus node or bus termination versions and are colour-coded for easy identification. Service nodes are also available for CAN-Bus and Profibus systems, allowing online programming and repair. Each interface comes with detailed assembly instructions and mounting accessories.
Available in versions with horizontal or vertical cable outlets
Fast and reliable connection via screw terminals on the PCB
Bus terminations include SMT termination resistors
Colour-coded bodies aid installation and repair
Safe ESD protection thanks to fully insulated housings
Supplied with reliable crimp strain relief
Features and Benefits
Two horizontal cable entries: one input and one output
Fast and maintenance‐free cage clamp connection can be held in the open position with the help of an actuation slide mechanism
Externally operable switch to activate and/or deactivate the network terminating resistor
Enables the quick, easy connection of incoming and outgoing bus lines
Baud rate: 12Mbps
Supply voltage: 4.75VDC to 5.25VDC
Operating temperature ranges between 0°C and 60°C
Certifications
IP20 rated
IEC 60068-2-6
cULus 508 approved
TUV certified
EN 60079-0
IEC 60079-0
관련된 링크들
- WAGO Connector for Use with PROFIBUS
- WAGO 750 Series Connector for Use with PROFIBUS Device to a PROFIBUS Line
- WAGO 750 Series Connector for Use with PROFIBUS
- Siemens Bus Connector for Use with PROFIBUS
- Siemens Data Acquisition Connector for Use with Connecting PROFIBUS Nodes to the PROFIBUS Bus Cable
- Siemens PROFIBUS Series Communication Module for Use with PROFIBUS
- Helmholz GmbH & Co. KG Cable for Use with PROFIBUS Connector
- Helmholz GmbH & Co. KG 972-1AA Series Bus Connector for Use with PROFIBUS Components (Compact Repeater,NETLink,PROFIBUS