Anybus Gateway Server for Use with PLC Systems

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
250-9158
제조사 부품 번호:
AB7659-F
제조업체:
Anybus
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Anybus

Product Type

Gateway Server

Accessory Type

GateWay

For Use With

PLC Systems

IP Rating

IP20

Hazardous Area Certification

ATEX

Standards/Approvals

CE, cULus, RoHS

Communication Protocol

Modbus

COO (Country of Origin):
SE
The Anybus X-gateway allows you to seamlessly inter-connect PLC control systems and their connected devices between PROFINET and Modbus RTU networks.

The X-gateways primary function is with the fast transfer of cyclic I/O data between the two networks

It offloads your PLC from working with additional calculations

The gateway acts as a device on the PROFINET network and as a slave on the Modbus RTU network

The data transmission between the two networks is completely transparent with a maximum data capacity of 512 bytes in each direction

Easy configuration and requires no programming

관련된 링크들