Anybus CP1 ModBus/TCP Adapter for Use with PLC Systems

Subtotal (1 unit)*

₩2,034,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,034,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
250-9171
제조사 부품 번호:
HMS-EN2SE-R
제조업체:
Anybus
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Anybus

Product Type

CP1 ModBus/TCP Adapter

Accessory Type

Link Module

For Use With

PLC Systems

IP Rating

IP20

Hazardous Area Certification

ATEX

Standards/Approvals

ODVA, cULus, CE

Communication Protocol

Ethernet/IP

COO (Country of Origin):
SE
The Anybus EtherNet/IP to serial linking device performs an intelligent protocol conversion and presents the serial data to the Logix PLC as easily processed I/O data. This offloads your Logix PLC from working with additional calculations.

The linking device is capable of converting almost any type of serial protocol or any other type of proprietary

Request/response or produce/consume protocol

Everything is accessible from within Studio 5000 including then serial network configuration

Up to 500 bytes of input data and 496 bytes of output data can be processed

Speed up configuration through a seamless integration with Studio 5000 Logix designer

Compatible with all ControlLogix and CompactLogix PLCs supporting EtherNet/IP

Easy to setup with custom add on profile with no programming required

Everything configured through Studio5000 no 3rd party software or licenses needed

관련된 링크들