Schneider Electric ESX Series Gateway Server for Use with Gateway

Subtotal (1 unit)*

₩1,359,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,359,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
272-7570
제조사 부품 번호:
PAS600
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Gateway Server

Accessory Type

GateWay

Series

ESX

For Use With

Gateway

IP Rating

IP20, IP40

Standards/Approvals

CISPR 11, CSA C22.2 No 61010-1-12, CSA C22.2 No 61010-2-201, EN 300-328, EN 301-489-1, EN 301-489-17, EN 55032, IEC 61010, IEC 61010-1, IEC 61010-2-201, IEC 61326-1, IEC 62443-4-1, IEC 62974-1, IEEE 802.11b/g/n, IEEE 802.15.4, UL 61010, UL 61010-1, UL 61010-2-201

Hazardous Area Certification

No

Supply Voltage

277V ac

COO (Country of Origin):
IN

Schneider Electric ESX Series Gateway Server, 277V AC Supply Voltage, DIN Rail Mounting Type - PAS600


This gateway server from Schneider Electric is designed to enhance automation systems seamlessly. Serving as a critical component in the EnerlinX range, the device facilitates communication and control in various applications where connectivity is essential. With dimensions of 93 x 72 x 70.2 mm, this DIN rail-mounted solution ensures easy integration with ESX modules, operating efficiently at a supply voltage of 277 V ac.

Features & Benefits


• Operates at a maximum temperature of Plus 70 degree C for reliability
• Utilises screw termination for secure connections
• Acts as an effective solution for energy management systems

Applications


• Used for communication between ESX modules in automation systems
• Ideal for monitoring and controlling industrial processes
• Serves in energy management systems for efficient operation
• Employed in environments requiring robust and reliable gateway solutions

What type of mounting does this server support?


The server is designed for DIN rail mounting, allowing for efficient space utilisation in control panels.

What is the significance of the maximum operating temperature?


Operating at up to +70 °C ensures that it remains reliable in demanding industrial environments, reducing the risk of overheating.

How does the server connect with other devices?


It employs screw termination, providing secure and stable connections Crucial for maintaining communication between modules.

What supply voltage is compatible with this gateway?


It operates effectively at a supply voltage of 277 V ac, making it suitable for various industrial applications.

Can it handle multiple ESX modules simultaneously?


Yes, it is designed to support multiple ESX modules, enhancing overall system performance and connectivity.

관련된 링크들