Siemens SIMATIC S7 Series Series Memory Card for Use with S7-400

Subtotal (1 unit)*

₩9,412,220.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,412,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
226-4071
제조사 부품 번호:
6ES7952-1AP00-0AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Memory Card

Product Type

Memory Card

Series

SIMATIC S7 Series

For Use With

S7-400

Hazardous Area Certification

No

Standards/Approvals

CE, UKCA

COO (Country of Origin):
DE

Siemens SIMATIC S7 Series Memory Card, For Use With S7-400 - 6ES7952-1AP00-0AA0


This memory card is an accessory designed to provide removable data storage for S7-400 programmable controllers in industrial settings. It is intended to be used within the SIMATIC S7 environment to store programme data and facilitate configuration transfer between devices. The product carries recognised conformity marks for regional regulatory acceptance.

Features and Benefits:


• CE and UKCA marking confirms conformity with regional standards
• Designed for use with S7-400 controllers to support programme transfer
• Removable storage enabling straightforward replacement and updates
• Accessory format compatible with SIMATIC S7 platforms for integration

Applications


• Used with S7-400 controllers for programme storage and transfer
• Suitable for on-site replacement of existing memory components
• Ideal for transferring configuration between PLC hardware units
• Can be used for maintaining backup copies of controller data

Is the accessory suitable for hazardous-area installations?


No, it is not certified for use in hazardous areas and should not be installed where such certification is required.

Which compliance marks does it bear?


It bears CE and UKCA marks indicating conformity with applicable regional requirements.

What controllers is it intended to work with?


It is intended specifically for use with S7-400 programmable controllers.

Does it form part of a broader control series compatibility?


It is compatible with devices within the SIMATIC S7 family and functions as a removable storage accessory.

관련된 링크들