Siemens SIMATIC Series Memory Card for Use with S7-300/C7/ET 200
- RS 제품 번호:
- 203-3797
- Distrelec 제품 번호:
- 303-97-096
- 제조사 부품 번호:
- 6ES7953-8LJ31-0AA0
- 제조업체:
- Siemens
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩921,500.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩921,500.00 |
| 5 + | ₩875,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-3797
- Distrelec 제품 번호:
- 303-97-096
- 제조사 부품 번호:
- 6ES7953-8LJ31-0AA0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Memory Card | |
| Accessory Type | Memory Card | |
| Series | SIMATIC | |
| For Use With | S7-300/C7/ET 200 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Memory Card | ||
Accessory Type Memory Card | ||
Series SIMATIC | ||
For Use With S7-300/C7/ET 200 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens Memory Card, 512KB Memory Size, 2g Weight - SIMATIC Series - 6ES7953-8LJ31-0AA0
Install this memory card from Siemens to ensure the optimal performance of your PLC. It's a versatile component that's compatible with your SIMATIC S7-300 and ET-200 devices. By holding and automatically transferring programme, data and parameter files to the RAM of your device, the unit supports reliable ROM-based operations. It also stores up-to-date inputs under unique names for easier organisation and data extraction.
• Compact dimensions of 24 (W) x 32 (H) x 1.4mm (D) and a low weight of 2g ensure it's easy to handle
• 10-year minimum data retention span and a minimum of 100,000 write/delete operations for long-lasting performance
• No maintenance needed
• Blank space on the front side of the memory card, so you can write on it with a permanent marker or add a sticker for identification purposes
What's the memory size of this card?
This card has a memory size of 512KB, making it a versatile option.
Does a downloaded programme go automatically onto the memory card?
Yes. Any downloaded files go directly to the memory card, provided you've set up your interface device correctly.
관련된 링크들
- Siemens SIMATIC Series Memory Card for Use with S7-300/C7/ET 200
- Siemens SIMATIC S7 Series Memory Card for Use with S7-300, ET200S, C7
- Siemens SIMATIC S7 Series Series Memory Card for Use with S7-400
- Siemens SD Memory Card SD Card For Use With HMI SIMATIC PLC SIMATIC S7-XXX
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1x 00 CPU
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1x00 CPU/SINAMICS
- Siemens 6ES Series Memory Card for Use with SIMATIC HMI Devices and IPCs
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with SIMATIC S7-1500