Siemens 6GK1900 Series Tool for Use with PROFIBUS FastConnect Bus Cable

대량 구매 할인 받기

5개 더 담고 ₩35,600.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩237,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 61 개 단위 배송 준비 완료
  • 추가로 2026년 11월 11일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩237,020.00-
5 +₩229,900.00₩35,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
190-9723
제조사 부품 번호:
6GK1905-6AA00
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Stripping Tool

Product Type

Tool

Series

6GK1900

For Use With

PROFIBUS FastConnect Bus Cable

Standards/Approvals

No

Hazardous Area Certification

No

Communication Protocol

Profibus

제외

COO (Country of Origin):
DE

Siemens Stripping Tool for PROFIBUS FastConnect Bus Cable, Manual Operation - 6GK19056AA00


Use this stripping tool from Siemens to safely remove cable jackets and wire insulation without damaging the conductors. This handheld device is easy to use – all you have to do is place the cable in the tool's entry hole, grip it and manually rotate the unit around the cable while applying light pressure. Its thermoplastic body is durable and resistant to impact, so you can use it in demanding work environments. Use this tool for stripping bus cables in the PROFIBUS FastConnect series.

• Quick-reference table on the rear of the stripper lists the cutting dimensions needed for different connectors

• Ergonomic ring design to accommodate the index finger and make stripping easier

• Integrated blade cassette with two blades to precisely cut both the cable's outer sheath and the woven inner shield

Can I use this stripping tool to cut wires?


No, you can't. This tool is specifically designed to remove theouter jacket and wire insulation without cutting through the cable.

How long does the stripping tool's blade cassette last for?


The blade cassette lasts for up to 1,500 cuts, so it's a long-lasting option.

관련된 링크들