Siemens SCALANCE XB116 Series Data Acquisition for Use with Industrial Ethernet Network
- RS 제품 번호:
- 180-9605
- Distrelec 제품 번호:
- 302-61-555
- 제조사 부품 번호:
- 6GK5116-0BA00-2AB2
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩936,700.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩936,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 180-9605
- Distrelec 제품 번호:
- 302-61-555
- 제조사 부품 번호:
- 6GK5116-0BA00-2AB2
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Data Acquisition | |
| Series | SCALANCE XB116 | |
| For Use With | Industrial Ethernet Network | |
| IP Rating | IP20 | |
| Hazardous Area Certification | CCC | |
| Standards/Approvals | EN 61000-6-4 (Class B) , UL 60950-1 , CSA C22.2 No. 60950-1 , ROHS | |
| Communication Protocol | Ethernet | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Data Acquisition | ||
Series SCALANCE XB116 | ||
For Use With Industrial Ethernet Network | ||
IP Rating IP20 | ||
Hazardous Area Certification CCC | ||
Standards/Approvals EN 61000-6-4 (Class B) , UL 60950-1 , CSA C22.2 No. 60950-1 , ROHS | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- DE
Siemens Data Acquisition Industrial Ethernet Switch, Unmanaged, 24V AC/DC Supply Voltage - SCALANCE Series - 6GK5116-0BA00-2AB2
Looking for a straightforward data acquisition and transfer device? Try this unmanaged IE switch from Siemens. It's frequently used in industrial settings for distributing information from measuring devices, such as pressure sensing units, across a computer network. The 16 Ethernet ports capture multiple readings at once for improved productivity. Transfer speeds of 10 and 100Mbit/s offer rapid conversions to meet the demands of high-performance operations. The unit's compact dimensions of 80 (W) x 117 (H) x 109mm (D) make installation in confined spaces simple.
Features & Benefits
• DIN-rail mounting for space-saving installation
• IP20 rating indicates the unit is touch-proof and safe to handle
• Wide operating temperature range of 0°C to +60°C makes it suitable for use in demanding environments
What does the device's parallel redundancy protocol (PRP) mean?
The integrated PRP is a safety protocol that guards against the failure of network components. Frame replication is conducted by the sending node and then transmitted across the network via two independent Ethernet networks to create a data backup.
How heavy is this device?
The device has a net weight of 375g, so it's easy to handle and won't strain your system.
관련된 링크들
- Siemens SCALANCE XC116 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XB124 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XB112 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XB108-2 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XB008G Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XB005G Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XB004-1G Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XB004-1LDG Series Data Acquisition for Use with Industrial Ethernet Network