Siemens SCALANCE XB004-1LDG Series Data Acquisition for Use with Industrial Ethernet Network

Subtotal (1 unit)*

₩1,106,260.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,106,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-9594
Distrelec 제품 번호:
301-24-550
제조사 부품 번호:
6GK5004-1GM10-1AB2
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Data Acquisition

Series

SCALANCE XB004-1LDG

For Use With

Industrial Ethernet Network

IP Rating

IP20

Standards/Approvals

EN 61000-6-4 (Class B) , UL 60950-1 , CSA C22.2 No. 60950-1 , ROHS

Hazardous Area Certification

CCC

Communication Protocol

Ethernet

COO (Country of Origin):
DE

Siemens Data Acquisition Industrial Ethernet Switch, 3-Pole Terminal Block Power Supply, 24V DC Power Supply - SCALANCE Series - 6GK5004-1GM10-1AB2


Use this industrial Ethernet switch from Siemens to enable speedy data transmission among devices in your workplace. It ensures accurate routing of data packets between connected devices. The unit has four RJ45 input ports that you can use to link up computers and other compatible equipment for effective communication. It's also equipped with an SC port for single-mode transmission over fibre-optic networks, giving you gigabit speed and offering fast data transfer. Thanks to compact dimensions of 100 (height) x 45 (width) x 87mm (depth), you can easily install this switch in smaller setups. It's commonly found in server rooms, as well as in the automation industry.

Features & Benefits


• IP20 rating indicates it's protected against tools and objects larger than 12mm

• Can be mounted on the wall or DIN rail for versatility

• 210g weight means it doesn't add strain to your setup

What's the MTBF of this switch?


The switch has an MTBF of 124 years, so you can rest assured of reliable long-term performance.

Do I need drivers to install this switch?


No, this switch doesn't need any drivers or manual configuration to work – simply connect it to your network and it's ready for use.

관련된 링크들