Siemens SCALANCE XB004-1G Series Data Acquisition for Use with Industrial Ethernet Network

Subtotal (1 unit)*

₩723,380.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 03일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩723,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-9593
Distrelec 제품 번호:
301-24-549
제조사 부품 번호:
6GK5004-1GL10-1AB2
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Data Acquisition

Series

SCALANCE XB004-1G

For Use With

Industrial Ethernet Network

IP Rating

IP20

Standards/Approvals

EN 61000-6-4 (Class B) , UL 60950-1 , CSA C22.2 No. 60950-1 , ROHS

Hazardous Area Certification

CCC

Communication Protocol

Ethernet

COO (Country of Origin):
DE

Siemens Data Acquisition Industrial Ethernet Switch, 1000Mbps Maximum Transfer Rate, 0.52A Consumed Current - SCALANCE Series - 6GK5004-1GL10-1AB2


For seamless communication between devices in your workplace, use this industrial Ethernet switch from Siemens. It's equipped with four RJ45 ports, as well as an SC channel to enable data transmission on fibre-optic networks. Thanks to a maximum transfer rate of 1000Mbps, you can use the unit to transmit data quickly, so it's a time-efficient solution for operations like system backups. As an unmanaged device, it eliminates the need for manual configuration – simply plug it into the network and it's ready for use. This versatile option can be used everywhere from the automotive industry to medical facilities.

Features & Benefits


• MTBF of 124 years for reliable long-term performance

• Integrated LED indicators for simple status monitoring and diagnostics

• Vents on the top allow for passive cooling from the atmosphere to prevent overheating

• Supply voltage of 24V DC suitable for low-voltage systems

• 0.6A fuse provides short-circuit protection for safe operation

How do I mount this switch?


You can mount this switch on a wall or clip it onto a DIN rail. Both processes are simple and don't need complex tools – a simple screwdriver will get the job done.

관련된 링크들