Siemens SCALANCE XC106-2 Series Data Acquisition for Use with Industrial Ethernet Network

Subtotal (1 unit)*

₩1,308,540.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,308,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-9596
Distrelec 제품 번호:
302-61-550
제조사 부품 번호:
6GK5106-2BD00-2AC2
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Data Acquisition

Series

SCALANCE XC106-2

For Use With

Industrial Ethernet Network

IP Rating

IP20

Hazardous Area Certification

CCC

Standards/Approvals

EN 61000-6-4 (Class B) , UL 60950-1 , CSA C22.2 No. 60950-1 , ROHS

Communication Protocol

Ethernet

COO (Country of Origin):
DE

Siemens Data Acquisition Network Switch, 6 x RJ45 Ports, 10/100Mbit/s Transfer Rate - SCALANCE Series - 6GK5106-2BD00-2AC2


This unmanaged network switch from Siemens helps you collect, process and analyse data from equipment such as sensors. It has six channels with RJ45 ports to connect your network components and terminal equipment. As an Ethernet switch with a data transfer rate of 10Mbit/s, it provides efficient communication between your devices. It features two SC ports for multimode networking and has a data transfer rate of up to 100Mbit/s to handle complex operations. The CoS function means you can prioritise communication between certain devices to streamline your system. Network switches like this one are useful additions to PLC networks in manufacturing, maritime and energy industries.

Features & Benefits


• Wide operating temperature range between -40°C and +70°C for use in harsh conditions

• Intrinsically safe design means it's suitable for use in explosive atmospheres

• Diagnostic LEDs on the front for easy troubleshooting

• Uses the Parallel Redundancy Protocol to minimise data loss

• Mountable on 35mm DIN rails, walls and S7-300 series rails (453-2567) for versatility

What size is this network switch?


This switch has compact dimensions of 125 (L) x 60 (W) and 147mm (H) to take up minimal space in your system.

관련된 링크들