Siemens SCALANCE XC106-2 Series Data Acquisition for Use with Industrial Ethernet Network
- RS 제품 번호:
- 180-9595
- Distrelec 제품 번호:
- 301-24-554
- 제조사 부품 번호:
- 6GK5106-2BB00-2AC2
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩1,187,100.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,187,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 180-9595
- Distrelec 제품 번호:
- 301-24-554
- 제조사 부품 번호:
- 6GK5106-2BB00-2AC2
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Data Acquisition | |
| Series | SCALANCE XC106-2 | |
| For Use With | Industrial Ethernet Network | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 61000-6-4 (Class B) , UL 60950-1 , CSA C22.2 No. 60950-1 , ROHS | |
| Communication Protocol | Ethernet | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Data Acquisition | ||
Series SCALANCE XC106-2 | ||
For Use With Industrial Ethernet Network | ||
IP Rating IP20 | ||
Standards/Approvals EN 61000-6-4 (Class B) , UL 60950-1 , CSA C22.2 No. 60950-1 , ROHS | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- DE
Siemens Data Acquisition Industrial Ethernet Switch, 0.1A Operating Current, Polycarbonate Enclosure - SCALANCE Series - 6GK5106-2BB00-2AC2
This industrial Ethernet switch from Siemens acts as a link between items of equipment and enables seamless data exchange between them. Six RJ45 ports let you connect up to six devices at the same time for increased productivity. It also has two ST (BFOC) channels to support multimode signal transmission on fibre optic networks. Thanks to maximum transmission rates of 100Mbps, you can send and receive large packets of data quickly. The switch's polycarbonate housing provides impact and abrasion protection, making it suited to use in harsh environments. You'll find units like this used in radio and television broadcast studios.
Features & Benefits
• Wide operating temperature range of -40°C to +70°C for use in extreme conditions
• IP20 rating means it's protected from tools and objects larger than 12mm in size
• Integrated 2.5A fuse provides short-circuit protection for safe use
• Dimensions of 147 (H) x 60 (W) x 125mm (D) are ideal for compact setups
How much power does this switch lose during operation?
This switch has a low power loss of 4.8W, so it's an energy-efficient communication solution.
관련된 링크들
- Siemens SCALANCE XC106-2 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XC108 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XC116 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XC124 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XB108-2 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens Scalance Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XB116 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XB124 Series Data Acquisition for Use with Industrial Ethernet Network