Bahco Foldable Inspection Creeper, 136 kg Load, 135 mm 1.01m, 490 mm

Subtotal (1 unit)*

₩236,892.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 21 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩236,892.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
163-935
제조사 부품 번호:
BLE302
제조업체:
Bahco
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bahco

Load Capacity

136kg

Product Type

Inspection Creeper

Number of Platforms

1

Wheel Diameter

60mm

Wheel Width

10mm

Overall Length

1.01m

Foldable

Yes

Overall Height

135mm

Overall Width

490mm

Standards/Approvals

RoHS

제외

COO (Country of Origin):
CN

Bahco Creeper and Stool Combi with High Density Foam Pad


The Bahco Tools Creeper and stool combi is designed to enhance comfort and efficiency in your workspace. Made with a high density foam pad, it accommodates three distinct working positions, allowing you to switch between a creeper, a seat, or a stool with ease. Its robust construction supports a substantial weight capacity, making it suitable for a variety of tasks. The low profile design, combined with six 360° swivel castors, ensures smooth movement in tight spaces, delivering both convenience and safety.

Three working positions offer adaptability

High density foam pad ensures lasting comfort

Easy manoeuvrability with six swivel castors

Low height allows access in confined spaces

Robust construction supports heavier weights

Compact design fits easily

관련된 링크들