Bahco Black, Orange Vinyl Stool, 136 kg Weight Capacity
- RS 제품 번호:
- 164-360
- 제조사 부품 번호:
- BLE305
- 제조업체:
- Bahco
Subtotal (1 unit)*
₩315,520.00
재고있음
- 19 개 단위 배송 준비 완료
- 추가로 2026년 11월 23일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩315,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 164-360
- 제조사 부품 번호:
- BLE305
- 제조업체:
- Bahco
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bahco | |
| Product Type | Chair | |
| Chair Type | Stool | |
| Wheeled | No | |
| Back Adjustable | No | |
| Colour | Black, Orange | |
| Adjustable Height | Yes | |
| Seat Material | Vinyl | |
| Weight Capacity | 136kg | |
| Maximum Seat Height | 755mm | |
| Minimum Seat Height | 635mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bahco | ||
Product Type Chair | ||
Chair Type Stool | ||
Wheeled No | ||
Back Adjustable No | ||
Colour Black, Orange | ||
Adjustable Height Yes | ||
Seat Material Vinyl | ||
Weight Capacity 136kg | ||
Maximum Seat Height 755mm | ||
Minimum Seat Height 635mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
Bahco Cushioned Pneumatic Adjustable Workshop Stool 635 to 755 mm
The Bahco Tools Cushioned pneumatic adjustable workshop stool enhances your workspace with both comfort and functionality. Designed for versatility, it features a rotatable seat that provides ease of movement while you work. The height adjustment mechanism allows you to customise the seat height from an easy range, ensuring that you can find the perfect position for any task. Crafted for durability, its vinyl covered seat is not only easy to clean but designed to withstand the rigours of workshop environments.
Rotatable design enhances mobility during tasks
Pneumatic adjustment allows effortless height changes
Vinyl upholstery is durable and easy to clean
Supports substantial load capacity for stability
Large footrest enhances comfort during extended use
관련된 링크들
- Bahco Black, Red Foam Stool, 136 kg Weight Capacity
- RS PRO Black Vinyl Stool, 120 kg Weight Capacity
- Bott Black Plastic Stool, 120 kg Weight Capacity
- Leitz Grey Foam Stool, 110 kg Weight Capacity
- RS PRO Black Polyurethane Stool, 100 kg Weight Capacity
- RS PRO Black Polyurethane Stool, 120 kg Weight Capacity
- RS PRO Black Polyurethane Stool, 200 kg Weight Capacity
- RS PRO Black Plastic Stool, 4 kg Weight Capacity