Bahco Foam Inspection Creeper, 116 kg Load, 460 mm 135mm, 1.02 m
- RS 제품 번호:
- 163-723
- 제조사 부품 번호:
- BLE304
- 제조업체:
- Bahco
Subtotal (1 unit)*
₩286,994.00
일시적 품절
- 2026년 11월 23일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩286,994.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 163-723
- 제조사 부품 번호:
- BLE304
- 제조업체:
- Bahco
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bahco | |
| Product Type | Inspection Creeper | |
| Load Capacity | 116kg | |
| Platform Material | Foam | |
| Number of Platforms | 1 | |
| Overall Length | 135mm | |
| Overall Height | 460mm | |
| Overall Width | 1.02m | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bahco | ||
Product Type Inspection Creeper | ||
Load Capacity 116kg | ||
Platform Material Foam | ||
Number of Platforms 1 | ||
Overall Length 135mm | ||
Overall Height 460mm | ||
Overall Width 1.02m | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
Bahco Creeper and Stool Set
The Bahco Tools Creeper and stool set is designed for comfort and functionality, making it an essential addition to any workshop or garage. With its low height of just 135 mm, the seat offers easy access for users while maintaining a robust capacity of 116 kg. Crafted with high density foam, it ensures durability without compromising on comfort, allowing for prolonged use. The innovative design includes six 360° swivel castors that provide excellent mobility, making it perfect for reaching tools and components without strain. This set not only enhances working efficiency but also adds a layer of convenience with its practicality.
High density foam pad ensures lasting comfort
Fixed height design offers stable seating
Two pouches and a tray provide easy tool access
Greater foam thickness in head area enhances support
Swivel castors enable effortless movement
Robust build qualit
관련된 링크들
- Bahco Foldable Inspection Creeper, 136 kg Load, 135 mm 1.01m, 490 mm
- Bahco Inspection Creeper, 136 kg Load, 120 mm 1.02m, 590 mm
- HAZET Foldable Creeper Foam Trolley, 150 kg Load, 135 mm 1.198m, 440 mm
- HAZET Creeper Plastic Trolley, 150 kg Load, 115 mm 1.03m, 480 mm
- Bahco Black, Red Foam Stool, 136 kg Weight Capacity
- TradeTuff TT-DC-30M-18 18 mm probe Inspection Camera, 135 mm Probe Length, 1024 x 600 Pixels Resolution, LED
- Treston Drawer Unit 1, Steel, 135 mm x 370mm x 460 mm, Grey
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1103CE2-135.0000