대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 lot of 5 units)*
₩79,460.00
재고있음
- 추가로 2026년 10월 26일 부터 47 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Lot(s) | Per Lot | 한팩당* |
|---|---|---|
| 1 - 14 | ₩79,460.00 | ₩15,892.00 |
| 15 - 29 | ₩76,280.00 | ₩15,256.00 |
| 30 + | ₩73,100.00 | ₩14,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 680-628
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Fluoroplastics PTFE Rod | |
| Colour | Opaque | |
| Length | 1m | |
| Material | Polytetrafluoroethylene | |
| Rod Diameter | 10mm | |
| Density | 2.21g/cm³ | |
| Standards/Approvals | Aerospace, FDA, ISO 9001, EU 10/2011, REACH, RoHS | |
| Tensile Strength | 25MPa | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | 260°C | |
| Elongation | 50% | |
| Hardness | 30 Ball Indentation | |
| Water Absorption | 0.3% | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Fluoroplastics PTFE Rod | ||
Colour Opaque | ||
Length 1m | ||
Material Polytetrafluoroethylene | ||
Rod Diameter 10mm | ||
Density 2.21g/cm³ | ||
Standards/Approvals Aerospace, FDA, ISO 9001, EU 10/2011, REACH, RoHS | ||
Tensile Strength 25MPa | ||
Flammability Rating UL 94 V-0 | ||
Maximum Operating Temperature 260°C | ||
Elongation 50% | ||
Hardness 30 Ball Indentation | ||
Water Absorption 0.3% | ||
- COO (Country of Origin):
- IT
RS PRO PTFE Rod/Bar Fluoroplastic Rod 1000 mm x 10 mm diameter
PTFE (Polytetrafluoroethylene) celebrates over 80 years as high-performing synthetic fluoropolymer finding appreciation in many industries.
From automotive, food, and drink to even medical applications due to their unique properties.
What is so special about PTFE Round Bar and how RS brings you a value?
We are proudly introducing our own branded RS PRO PTFE Rod (known as Round Bar), 1000 mm long with a beige, natural appearance and full material opacity.
Our Rod provides excellent resistance to a wide range of organic and inorganic liquids. No significant degradation in steam or high-pressure water environments makes ideal for applications like valve seats in steam and water mixers or components in a high-temperature diesel engine turbo actuator.
The continues working temperature tolerance is up to + 260°C to suits different project requirements.
Features and Benefits
Applications
Why RS PRO?
RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when we're confident of exceptional quality. That's why RS PRO is trusted by engineers worldwide.
Note
The PTFE sheets supplied have a size tolerance of ±5 mm
Standards
DIN 53479; DIN 53736; ASTM-D 1929
관련된 링크들
- RS PRO Opaque Fluoroplastics PTFE Rod, 300 mm x 100 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 500 mm x 32 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 300 mm x 130 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 500 mm x 25 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 1 m x 20 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 1 m x 50 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 500 mm x 38 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 1 m x 65 mm Diameter