Subtotal (1 unit)*
₩45,280.00
재고있음
- 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩45,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 217-6694
- 제조사 부품 번호:
- GE 17 C
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 17mm | |
| Outside Diameter | 30mm | |
| Static Load Rating - Axial | 56kN | |
| Material | Steel | |
| Series | GE | |
| Standards/Approvals | No | |
| Width | 14mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 17mm | ||
Outside Diameter 30mm | ||
Static Load Rating - Axial 56kN | ||
Material Steel | ||
Series GE | ||
Standards/Approvals No | ||
Width 14mm | ||
- COO (Country of Origin):
- DE
SKF Spherical Bearing, Plain Bearing Type, 22.4kN Dynamic Load Rating, 17mm ID, 30mm OD - GE 17 C
Keep your machine processes rolling using this spherical bearing from SKF. It's a handy all-rounder, as it allows for rotation in two directions and can handle both axial and radial loads. The unit's inner and outer rings are made from steel, so you can trust it to hold its own against corrosion and shrug off the impacts you'd expect in harsh environments. A wide operating temperature range of -50°C to +150°C means this bearing performs reliably in extreme conditions without losing efficiency.
Features & Benefits
• Static load rating of 56kN and dynamic load rating of 22.4kN for use in heavy-duty applications
• Light weight of 50g means it puts minimal strain on your setup
• Compact inside diameter of 17mm and outside diameter of 30mm for use with smaller shafts
Applications
• Medical equipment
• Automation and robotics systems
• Food and beverage production
What kind of maintenance does this bearing need?
The bearing's contact surface is made of steel and PTFE sintered bronze that's self-lubricating. This means it's virtually maintenance-free, saving you time and effort.
관련된 링크들
- SKF GE 17 ES 17mm Bore Spherical Bearing, 106 kN, 30 mm OD
- SKF GE 6 E 6mm Bore Spherical Bearing, 17 kN, 14 mm OD
- SKF GE 30 ES 30mm Bore Spherical Bearing, 3400 N, 47 mm OD, 17 kN
- SKF GE 50 ES 50mm Bore Spherical Bearing, 780 kN, 75 mm OD, 780 kN
- SKF GEH 17 C 17mm Bore Spherical Bearing, 78 kN, 35 mm OD, 31.5 kN
- SKF GE 50 TXE-2LS 50mm Bore Spherical Bearing, 735 kN, 75 mm OD, 735 kN
- SKF GE 20 ES 20mm Bore Spherical Bearing, 146 kN, 35 mm OD
- SKF GE 120 ES 120mm Bore Spherical Bearing, 4750 kN, 180 mm OD