대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩28,000.00
재고있음
- 추가로 2026년 11월 09일 부터 321 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩28,000.00 |
| 5 + | ₩23,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 813-2726
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Cutting Capacity | 3 → 29 mm | |
| Product Type | Pipe Cutter | |
| Material Cut | Copper | |
| Body Material | Zinc Alloy | |
| Cutter Action | Midi | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Cutting Capacity 3 → 29 mm | ||
Product Type Pipe Cutter | ||
Material Cut Copper | ||
Body Material Zinc Alloy | ||
Cutter Action Midi | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
RS PRO Pipe Cutter, 3 mm to 29 mm, Cuts Brass, Copper
This pipe cutter from RS PRO is specially designed for cutting brass and copper tubes. It's typically used in plumbing and electrical applications where water pipes and power conduits need to be sectioned and trimmed.
The unit is made from die-cast zinc, which is extremely durable and ensures a long working life. Its compact size makes it easy to pop into your toolbox or carry in your hand. The tool is adjustable, so you can use it to cut a variety of pipe sizes, ranging in diameter from 3 mm to 28.5 mm. Its sharp steel blades ensure a clean and easy cut and are removable, so you can replace them when they're blunt.
A tool such as this one is used by professional tradespeople and do-it-yourself enthusiasts alike. It doesn't need any specialised skills to operate and slices through pipes gradually as you tighten the rotating wheel on the cutter.
Features and Benefits
• Body made from zinc alloy
• Midi cutter type
• Double rollers
• Cutting capacity of 3 mm to 28.5 mm
• Designed for cutting brass and copper
관련된 링크들
- RS PRO Pipe Cutter 3 To 22 mm Cuts Copper
- RS PRO Pipe Cutter 6 To 50 mm Cuts Copper
- Wiss Pipe Cutter 8 to 29 mm Cuts Copper, Brass, Aluminium, Polyvinyl Chloride
- RS PRO Pipe Cutter 6 to 50 mm Cuts Brass, Copper
- Hozan Pipe Cutter 3 to 32 mm Cuts Copper
- RS PRO Pipe Cutter 15 mm Cuts Brass, Copper
- BETA Pipe & Tube Cutter 3 to 30 mm Cuts Copper
- Facom Pipe Cutter 3 to 16 mm Cuts Copper