Ega-Master 3-22 mm Pipe Cutter Cuts Copper
- RS 제품 번호:
- 178-0344
- 제조사 부품 번호:
- 63097
- 제조업체:
- Ega-Master
Subtotal (1 unit)*
₩30,580.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩30,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 178-0344
- 제조사 부품 번호:
- 63097
- 제조업체:
- Ega-Master
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ega-Master | |
| Cutting Capacity | 3-22 mm | |
| Product Type | Pipe Cutter | |
| Material Cut | Copper | |
| Body Material | Zinc Alloy | |
| Cutter Action | Automatic | |
| Standards/Approvals | Paris 2004, International Inventors Competition, Gold Medal | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ega-Master | ||
Cutting Capacity 3-22 mm | ||
Product Type Pipe Cutter | ||
Material Cut Copper | ||
Body Material Zinc Alloy | ||
Cutter Action Automatic | ||
Standards/Approvals Paris 2004, International Inventors Competition, Gold Medal | ||
제외
- COO (Country of Origin):
- ES
Ega-Master Pipe Cutter
The Ega-Master copper pipe cutter of the cutting capacity of 3-22mm is designed for the easy and quick cutting tool. This precision machining provides the quickest and smoothest action. It has Laser marked graduated scale to facilitate working action and can work assembled in the tubing cutter or independently. Designed for the cutting and reaming of copper pipes, it is extremely robust, Compact and easy to use. Laser marked graduated scale to facilitate working action
Features and Benefits
• Extra cutting wheel at knob
• Extractable reamer can work assembled in the tubing cutter or independently Gold Medal
• Zinc alloy body material
관련된 링크들
- Ega-Master Pipe Cutter 32 mm Cuts Copper
- Ega-Master Pipe Cutter 42 mm Cuts Copper
- Ega-Master Pipe Cutter 3-32mm Cuts Copper
- Ega-Master Pipe Cutter 35 mm Cuts Plastic
- Ega-Master Pipe Cutter 42 mm Cuts Plastic
- Ega-Master Pipe Cutter 4 in Cuts Steel
- Ega-Master Pipe Cutter 1/8 To 2 in Cuts Steel
- Bahco Pipe Cutter 22 mm Cuts Copper