Subtotal (1 unit)*
₩38,540.00
재고있음
- 51 개 단위 배송 준비 완료
- 추가로 2027년 1월 26일 부터 192 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩38,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 667-3483
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 6 → 50 mm | |
| Material Cut | Copper | |
| Cutter Action | Spring Loaded | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Pipe Cutter | ||
Cutting Capacity 6 → 50 mm | ||
Material Cut Copper | ||
Cutter Action Spring Loaded | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- TW
RS PRO Adjustable Pipe Cutter
From RS PRO, this pipe cutter is ideal for cutting copper pipes and tubing of various diameters. It works by securing the pipe between the two internal rollers, and then adjusting the cutter wheel to contact with the pipe. Then you simply rotate the tool for a fast and clean cut.
This ergonomic and easy-to-use tool is ideal for both small and large pipes, and so is more versatile than the more compact c-style copper pipe cutters. This handy pipe cutter even has an integrated deburring surface, for added convenience.
For a convenient and reliable cutting tool, this adjustable tube cutter is ideal. It offers a broad cutting range that most cutters can't compete with, and is a useful addition to the toolbox of professionals and DIY enthusiasts alike.
Features and Benefits
• Suitable for pipe diameters 6-50mm (1/4 to 2in.)
• Quick-release mechanism
• Integrated deburrer
Applications
These spring-loaded cutters are perhaps the most efficient way to cut copper piping, delivery a faster and cleaner cut than a hacksaw. Their compact size means they can be used in tight and difficult to reach locations where a hacksaw would be impractical. As such, they are often used by plumbers and maintenance workers in both domestic and commercial plumbing applications. From boiler work to installing a sink, these copper pipe cutters are an essential addition to the plumber's tool kit.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Pipe Cutter - (6 - 50mm)
Suitable for pipe diameters 6-50mm (1/4 to 2in.)
Quick-release mechanism
관련된 링크들
- RS PRO 6 → 50 mm Pipe Cutter Cuts Brass, Copper
- RS PRO 15 mm Pipe Cutter Cuts Brass, Copper
- RS PRO 3 → 29 mm Pipe Cutter Cuts Copper
- RS PRO 3 → 22 mm Pipe Cutter Cuts Copper
- Virax 210441 6 → 28 mm Pipe Cutter Cuts Copper
- BETA 6 → 38 mm Pipe & Tube Cutter Cuts Copper
- Virax 210437 16 mm Pipe Cutter Cuts Copper
- SAM 16 mm Pipe Cutter Cuts Copper