Festo Pipe Clip

Subtotal (1 unit)*

₩9,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 160 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
289-2020
제조사 부품 번호:
PQ-RK-28-B
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pipe Clip

Standards/Approvals

RoHS

Compatible Pipe Size

28 mm

COO (Country of Origin):
PL

Festo Pipe Clip, 25mm Pipe Diameter - PQ-RK-28-B, Numeric Part Number: 550599


This pipe clip, designed by Festo, is a reliable solution for securing pipes with a diameter of 25mm. As a white pipe clip, it seamlessly blends into various environments while ensuring effective pipe management. Its robust construction makes it suitable for diverse industrial applications, providing a dependable option for pipe organisation.

Features & Benefits


• Facilitates secure holding of pipes with a diameter of 25mm

• Constructed from durable materials to ensure longevity

• Designed for easy installation, saving time and effort

• Maintains consistent performance under heavy-duty conditions

• Compatible with various pipe accessories for versatile applications

• Ideal for use in automation, electronics, and mechanical systems

Applications


• Used for securing pipes in industrial equipment

• Ideal for in mechanical assemblies

• Employed in electronic setups for effective cable management

• Utilised in automation systems to support piping components

How does the design of the clip enhance installation efficiency?


The clip's straightforward design allows for quick and simple installation, minimising assembly time and reducing the need for additional tools. This straightforward approach is beneficial in fast-paced environments where efficiency is critical.

What materials are used in the construction of the clip?


The clip is made from high-quality materials which ensure it withstands wear and tear, making it suitable for both indoor and outdoor applications. Its durability ensures it maintains performance even under challenging conditions.

Is this clip compatible with different types of pipe materials?


Yes, the clip can accommodate various pipe materials, providing a secure hold across different systems. This versatility makes it a preferred choice in diverse industrial settings.

What are the maximum load conditions this clip can handle?


While specific load limits may depend on installation methods and surrounding conditions, it is designed for heavy-duty applications, efficiently managing stress during operation without compromising integrity.

Is it suitable for outdoor installations?


Yes, its durable construction allows it to perform well in both indoor and outdoor environments, making it ideal for a range of applications in different weather conditions.

관련된 링크들