Festo Pipe Clip

Subtotal (1 pack of 10 units)*

₩21,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 440 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩2,116.00₩21,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
289-2015
제조사 부품 번호:
PQ-RK-12-B
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pipe Clip

Standards/Approvals

RoHS

Compatible Pipe Size

12 mm

COO (Country of Origin):
PL

Festo Pipe Clip, 12mm Pipe Diameter, Pipe Clamp Type - PQ-RK-12-B, Numeric Part Number:550595


This pipe clip is a robust fastening solution designed for a secure hold on pipes with a nominal size of 12mm. Constructed from white, it accommodates an ambient temperature range of -25°C to 85°C. The lightweight construction at just 2.4g makes it ideal for a variety of industrial applications, ensuring reliable pipe management without adding unnecessary weight.

Features & Benefits


• Designed for 12mm pipe diameter for a precise fit

• Compliant with VDMA24364-B1/B2-L for LABS conformity

• Suitable for use in diverse ambient temperature ranges

• Packaged in sets of 10 for efficient inventory management

Applications


• Used for fastening pipes in automation systems

• Suitable for installation in electrical and mechanical setups

• Ideal for securing components in industrial machinery

• Utilised in electronic device assembly for effective pipe routing

How does the fixing hole size benefit installation?


The 11.5mm fixing hole allows for easy and secure attachment, accommodating various mounting surfaces and ensuring stability during operation.

What temperature extremes can it withstand?


This pipe clip operates efficiently in temperature ranges from -25°C to 85°C, making it versatile for different environmental conditions.

How does the lightweight design enhance its usability?


The lightweight construction simplifies installation procedures and reduces the overall load on the structures where it is applied, improving performance and efficiency.

관련된 링크들