Vishay BPW34S Series Silicon PIN Photodiode, 60 V

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 pack of 10 units)*

₩14,780.00

Add to Basket
수량 선택 또는 입력
단종되는 중
  • 추가로 2026년 11월 09일 부터 30 개 단위 배송
  • 2026년 11월 16일 부터 최종 360 개 단위 배송
수량
한팩당
한팩당*
10 +₩1,478.00₩14,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-8779
제조사 부품 번호:
BPW34S
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Diode Configuration

Series

Product Type

Silicon PIN Photodiode

Maximum Reverse Voltage Vr

60V

Maximum Capacitance

70pF

Mount Type

Lead

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Series

BPW34

Length

5.4mm

Height

3.2mm

Standards/Approvals

WEEE 2002/96/EC, RoHS 2002/95/EC, JEDEC JS709A

Automotive Standard

No

COO (Country of Origin):
PH

Vishay PIN Diode


The Vishay silicon-pin photodiode has a photocurrent rating of 70μA and peak wavelength rating of 900nm. It has high speed and high radiant sensitivity in miniature, flat, top view and clear plastic package. It is used with high-speed photodetectors.

Features and Benefits


• Angle of half sensitivity is F= ±65°

• Dimensions (LxWxH) are 5.4mmx4.3mmx3.2mm

• Fast response time

• High photo sensitivity

• High radiant sensitivity

• Package form is top view

• Package type is leaded

• Radiant sensitive area of 7.5mm²

• Suitable for visible and near infrared radiations

Certifications


• 2002/95/EC

• E3

• Green (5-2008)

• Lead (Pb)-free component

• WEEE 2002/96/EC

관련된 링크들