ams OSRAM BPW 34 Infrared, Visible Light Photodiode, 60 °, Through Hole DIP
- RS 제품 번호:
- 168-5163
- 제조사 부품 번호:
- BPW 34
- 제조업체:
- ams OSRAM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2000개 더 담고 ₩28,000.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
₩718,000.00
재고있음
- 4,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 1000 - 1000 | ₩718.00 | ₩718,200.00 | - |
| 2000 - 3000 | ₩704.00 | ₩703,800.00 | ₩28,000.00 |
| 4000 + | ₩690.00 | ₩689,800.00 | ₩112,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 168-5163
- 제조사 부품 번호:
- BPW 34
- 제조업체:
- ams OSRAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ams OSRAM | |
| Spectrums Detected | Infrared, Visible Light | |
| Product Type | Photodiode | |
| Wavelength of Peak Sensitivity | 850nm | |
| Package Type | DIP | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Number of Pins | 2 | |
| Minimum Wavelength Detected | 400nm | |
| Maximum Wavelength Detected | 1100nm | |
| Typical Fall Time | 20ns | |
| Amplified | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Length | 4.5mm | |
| Height | 2.2mm | |
| Width | 4mm | |
| Angle of Half Sensitivity | 60 ° | |
| Automotive Standard | No | |
| Breakdown Voltage | 16V | |
| Dark Current | 2nA | |
| Short Circuit Current | 25μA | |
| Typical Rise Time | 20ns | |
| Polarity | Reverse | |
| Open Circuit Voltage | 330mV | |
| 모두 선택 | ||
|---|---|---|
브랜드 ams OSRAM | ||
Spectrums Detected Infrared, Visible Light | ||
Product Type Photodiode | ||
Wavelength of Peak Sensitivity 850nm | ||
Package Type DIP | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Number of Pins 2 | ||
Minimum Wavelength Detected 400nm | ||
Maximum Wavelength Detected 1100nm | ||
Typical Fall Time 20ns | ||
Amplified No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Length 4.5mm | ||
Height 2.2mm | ||
Width 4mm | ||
Angle of Half Sensitivity 60 ° | ||
Automotive Standard No | ||
Breakdown Voltage 16V | ||
Dark Current 2nA | ||
Short Circuit Current 25μA | ||
Typical Rise Time 20ns | ||
Polarity Reverse | ||
Open Circuit Voltage 330mV | ||
- COO (Country of Origin):
- MY
PIN Photodiode DIL Package
This family of IR photodiodes, from OSRAM Opto Semiconductors, are from the BPW 34 series. They come in surface mount (SMD) or through-hole DIL plastic packages with a radiant sensitive area of 2.65 x 2.65 mm². They BPW 34 IR photodiodes are designed for applications with Wavelength range of up to 1100 nm. Other suitable applications include; photointerrupters, IR remote control and automotive sensors, headsets etc.
IR Photodiodes, OSRAM Opto Semiconductors
관련된 링크들
- ams OSRAM BPW 34 SR Visible Light, Infrared Photodiode, 60 °, Surface DIP
- ams OSRAM BPW 34 S Visible Light, Infrared Photodiode, 60 °, Surface DIP
- ams OSRAM BPW 34 Infrared, Visible Light Photodiode, 60 °, Through Hole DIP
- ams OSRAM Visible Light, Infrared Photodiode, 60 °, Surface DIP
- ams OSRAM BPW 34 FAS-Z Infrared Photodiode, 60 °, Surface DIP
- ams OSRAM Infrared Photodiode, 60 °, Surface DIP
- ams OSRAM BPW 21 Ultraviolet, Visible Light, Infrared Photodiode, 60 °, Through Hole TO-39
- ams OSRAM SFH 2430-Z Visible Light, Infrared Photodiode, 60 °, Surface DIP