Vishay BPW82 Infrared Silicon PIN Photodiode, ±65 °, Through Hole Leaded
- RS 제품 번호:
- 244-4683
- 제조사 부품 번호:
- BPW82
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
50개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩1,860.00
마지막 RS 재고
- 최종적인 3,826 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 49 | ₩1,860.00 | - |
| 50 - 99 | ₩1,820.00 | 2% |
| 100 - 249 | ₩1,740.00 | 6% |
| 250 - 499 | ₩1,700.00 | 8% |
| 500 + | ₩1,620.00 | 12% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 244-4683
- 제조사 부품 번호:
- BPW82
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Silicon PIN Photodiode | |
| Spectrums Detected | Infrared | |
| Wavelength of Peak Sensitivity | 950nm | |
| Package Type | Leaded | |
| Packaging | Leaded | |
| Mount Type | Through Hole | |
| Number of Pins | 2 | |
| Minimum Wavelength Detected | 790nm | |
| Maximum Wavelength Detected | 1050nm | |
| Typical Fall Time | 100ns | |
| Amplified | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Length | 5mm | |
| Height | 6.8mm | |
| Angle of Half Sensitivity | ±65 ° | |
| Dark Current | 30nA | |
| Short Circuit Current | 38μA | |
| Open Circuit Voltage | 350mV | |
| Breakdown Voltage | 60V | |
| Automotive Standard | No | |
| Series | BPW82 | |
| Typical Rise Time | 100ns | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Silicon PIN Photodiode | ||
Spectrums Detected Infrared | ||
Wavelength of Peak Sensitivity 950nm | ||
Package Type Leaded | ||
Packaging Leaded | ||
Mount Type Through Hole | ||
Number of Pins 2 | ||
Minimum Wavelength Detected 790nm | ||
Maximum Wavelength Detected 1050nm | ||
Typical Fall Time 100ns | ||
Amplified No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Width 4mm | ||
Length 5mm | ||
Height 6.8mm | ||
Angle of Half Sensitivity ±65 ° | ||
Dark Current 30nA | ||
Short Circuit Current 38μA | ||
Open Circuit Voltage 350mV | ||
Breakdown Voltage 60V | ||
Automotive Standard No | ||
Series BPW82 | ||
Typical Rise Time 100ns | ||
The Vishay PIN photodiode with high speed and high radian sensitivity in a black, side view plastic package with daylight blocking filter. Filter bandwidth is matched with 870 nm to 950 nm IR emitters
Fast response times
관련된 링크들
- Vishay Infrared Silicon PIN Photodiode, ±65 °, Through Hole Leaded
- Vishay BP104S Infrared Silicon PIN Photodiode, ±65 °, Through Hole Leaded
- Vishay BPW46 PIN Photodiode, 65 °, Through Hole Leaded
- Vishay BPW41N Infrared Photodiode, 65 °, Through Hole Side Looker
- Vishay BPW34 Visible Light, Infrared Photodiode, 65 °, Through Hole Flat Top
- Vishay BPW20RF Visible Light, Infrared Photodiode, 65 °, Through Hole TO-5
- Vishay BPW24R Infrared, Visible Light Photodiode, 65 °, Through Hole TO-18
- Vishay BPW83 Infrared, Visible Light Photodiode, ± 65 °, Through Hole Side View Plastic