ams OSRAM Infrared Photodiode, 60 °, Surface DIP
- RS 제품 번호:
- 912-8510
- 제조사 부품 번호:
- BPW 34 FAS-Z
- 제조업체:
- ams OSRAM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
₩1,161,000.00
일시적 품절
- 2027년 3월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 1500 - 1500 | ₩774.00 | ₩1,161,300.00 |
| 3000 - 4500 | ₩752.00 | ₩1,126,500.00 |
| 6000 + | ₩728.00 | ₩1,092,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 912-8510
- 제조사 부품 번호:
- BPW 34 FAS-Z
- 제조업체:
- ams OSRAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ams OSRAM | |
| Spectrums Detected | Infrared | |
| Product Type | Photodiode | |
| Wavelength of Peak Sensitivity | 880nm | |
| Package Type | DIP | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of Pins | 2 | |
| Minimum Wavelength Detected | 730nm | |
| Maximum Wavelength Detected | 1100nm | |
| Typical Fall Time | 20ns | |
| Minimum Operating Temperature | -40°C | |
| Amplified | No | |
| Maximum Operating Temperature | 100°C | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Length | 4.5mm | |
| Angle of Half Sensitivity | 60 ° | |
| Polarity | Reverse | |
| Automotive Standard | No | |
| Open Circuit Voltage | 330mV | |
| Short Circuit Current | 25μA | |
| Breakdown Voltage | 16V | |
| Typical Rise Time | 20ns | |
| Dark Current | 2nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 ams OSRAM | ||
Spectrums Detected Infrared | ||
Product Type Photodiode | ||
Wavelength of Peak Sensitivity 880nm | ||
Package Type DIP | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of Pins 2 | ||
Minimum Wavelength Detected 730nm | ||
Maximum Wavelength Detected 1100nm | ||
Typical Fall Time 20ns | ||
Minimum Operating Temperature -40°C | ||
Amplified No | ||
Maximum Operating Temperature 100°C | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Length 4.5mm | ||
Angle of Half Sensitivity 60 ° | ||
Polarity Reverse | ||
Automotive Standard No | ||
Open Circuit Voltage 330mV | ||
Short Circuit Current 25μA | ||
Breakdown Voltage 16V | ||
Typical Rise Time 20ns | ||
Dark Current 2nA | ||
PIN Photodiode DIL Package
This family of IR photodiodes, from OSRAM Opto Semiconductors, are from the BPW 34 series. They come in surface mount (SMD) or through-hole DIL plastic packages with a radiant sensitive area of 2.65 x 2.65 mm². They BPW 34 IR photodiodes are designed for applications with wavelength range of up to 1100 nm. Other suitable applications include; photointerrupters, IR remote control and automotive sensors, headsets etc.
IR Photodiodes, OSRAM Opto Semiconductors
관련된 링크들
- ams OSRAM BPW 34 FAS-Z Infrared Photodiode, 60 °, Surface DIP
- ams OSRAM Visible Light, Infrared Photodiode, 60 °, Surface DIP
- ams OSRAM BPW 34 SR Visible Light, Infrared Photodiode, 60 °, Surface DIP
- ams OSRAM BPW 34 S Visible Light, Infrared Photodiode, 60 °, Surface DIP
- ams OSRAM BPW 34 Infrared, Visible Light Photodiode, 60 °, Through Hole DIP
- ams OSRAM Infrared Photodiode, ±60 °, Surface DIP
- ams OSRAM SFH 2400 FA-Z Infrared Photodiode, ±60 °, Surface DIP
- ams OSRAM SFH 2430-Z Visible Light, Infrared Photodiode, 60 °, Surface DIP