OSI Optoelectronics Visible Light, Infrared Photodiode, 65 °, Through Hole TO-5
- RS 제품 번호:
- 848-6269
- 제조사 부품 번호:
- PIN-5DI
- 제조업체:
- OSI Optoelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩53,740.00
일시적 품절
- 2027년 2월 12일 부터 70 개 단위 배송
- 추가로 2027년 3월 05일 부터 80 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 2 | ₩53,740.00 |
| 3 - 4 | ₩52,920.00 |
| 5 + | ₩51,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 848-6269
- 제조사 부품 번호:
- PIN-5DI
- 제조업체:
- OSI Optoelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | OSI Optoelectronics | |
| Product Type | Photodiode | |
| Spectrums Detected | Visible Light, Infrared | |
| Wavelength of Peak Sensitivity | 970nm | |
| Package Type | TO-5 | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Number of Pins | 3 | |
| Minimum Wavelength Detected | 350nm | |
| Maximum Wavelength Detected | 1100nm | |
| Typical Fall Time | 0.6ns | |
| Minimum Operating Temperature | -25°C | |
| Amplified | No | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Height | 4.57mm | |
| Length | 8mm | |
| Angle of Half Sensitivity | 65 ° | |
| Diameter | 9.14mm | |
| Dark Current | 200pA | |
| Typical Rise Time | 0.6ns | |
| Series | Photoconductive | |
| Breakdown Voltage | 30V | |
| Polarity | Reverse | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 OSI Optoelectronics | ||
Product Type Photodiode | ||
Spectrums Detected Visible Light, Infrared | ||
Wavelength of Peak Sensitivity 970nm | ||
Package Type TO-5 | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Number of Pins 3 | ||
Minimum Wavelength Detected 350nm | ||
Maximum Wavelength Detected 1100nm | ||
Typical Fall Time 0.6ns | ||
Minimum Operating Temperature -25°C | ||
Amplified No | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Height 4.57mm | ||
Length 8mm | ||
Angle of Half Sensitivity 65 ° | ||
Diameter 9.14mm | ||
Dark Current 200pA | ||
Typical Rise Time 0.6ns | ||
Series Photoconductive | ||
Breakdown Voltage 30V | ||
Polarity Reverse | ||
Automotive Standard No | ||
OSI Photoconductive Series Photodiodes
The Photoconductive series, from OSI Optoelectronics, are planar diffused silicon photodiodes designed for high speed and high sensitivity applications.Their spectral range (350-1100nm) makes the Photoconductive series suitable for visible and near IR applications. These general purpose photodiodes are suitable for applications including; pulse detectors, bar code readers, optical remote control, optical communications, medical equipment and high speed photometry.
Features of the Photoconductive series:
High responsivity
Low capacitance
Low dark current
Wide dynamic range
Photodiodes, OSI Optoelectronics
관련된 링크들
- OSI Optoelectronics PIN-5DI Visible Light, Infrared Photodiode, 65 °, Through Hole TO-5
- OSI Optoelectronics Visible Light Photodiode, 65 °, Through Hole Metal
- OSI Optoelectronics PIN-25D Visible Light Photodiode, Surface
- OSI Optoelectronics PIN-RD15 Visible Light Photodiode, 65 °, Through Hole TO-8
- OSI Optoelectronics PIN-RD100 Visible Light Photodiode, 65 °, Through Hole Ceramic package
- OSI Optoelectronics PIN-10DPI/SB Visible Light Photodiode, 65 °, Through Hole Metal
- OSI Optoelectronics Infrared Photodiode, 65 °, Surface
- OSI Optoelectronics Infrared Photodiode, 65 °, Through Hole