OSI Optoelectronics PIN-RD100 Visible Light Photodiode, 65 °, Through Hole Ceramic package

대량 구매 할인 받기

5개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩413,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩413,560.00-
5 - 9₩397,000.004%
10 - 24₩380,460.008%
25 +₩372,200.0010%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-9787
제조사 부품 번호:
PIN-RD100
제조업체:
OSI Optoelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

OSI Optoelectronics

Spectrums Detected

Visible Light

Product Type

Photodiode

Wavelength of Peak Sensitivity

950nm

Package Type

Ceramic package

Packaging

Tape & Reel

Mount Type

Through Hole

Number of Pins

2

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

0.6ns

Minimum Operating Temperature

-25°C

Amplified

No

Maximum Operating Temperature

85°C

Length

16.51mm

Height

2.032mm

Standards/Approvals

RoHS

Width

14.986mm

Angle of Half Sensitivity

65 °

Dark Current

500pA

Automotive Standard

No

Series

Pin

Typical Rise Time

40ns

Polarity

Forward

Breakdown Voltage

30V

제외

COO (Country of Origin):
US
These Large Active Area High Speed Detectors can be fully depleted to achieve the lowest possible junction capacitance for fast response times. They may be operated at a higher reverse voltage, up to the maximum allowable value, for achieving even faster response times in nano seconds. The high reverse bias at this point, increases the effective electric field across the junction, hence increasing the charge collection time in the depleted region. Note that this is achieved without the sacrifice for the high responsivity as well as active area. These Large Active Area Radiation Detectors can also be fully depleted for applications measuring high energy X-rays, X-rays as well as high energy particles such as electrons, alpha rays and heavy ions.

Product Applications

Laser Applications

Control Systems

Electron Detection

High Energy Physics

Medical Instrumentation

Product Features

Large Active Area

Fully Depleteable

Fast Response

Ultra Low Dark Current

관련된 링크들