OSI Optoelectronics PIN-10DPI/SB Visible Light Photodiode, 65 °, Through Hole Metal

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
177-5560
제조사 부품 번호:
PIN-10DPI/SB
제조업체:
OSI Optoelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

OSI Optoelectronics

Spectrums Detected

Visible Light

Product Type

Photodiode

Wavelength of Peak Sensitivity

410nm

Package Type

Metal

Packaging

Tape & Reel

Mount Type

Through Hole

Number of Pins

2

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

0.6ns

Minimum Operating Temperature

-25°C

Amplified

No

Maximum Operating Temperature

85°C

Height

4.95mm

Standards/Approvals

RoHS

Width

5mm

Length

8mm

Diameter

25.4mm

Angle of Half Sensitivity

65 °

Typical Rise Time

0.6ns

Automotive Standard

No

Series

Photovaltic

Breakdown Voltage

30V

Polarity

Reverse

Dark Current

200pA

OSI Photovaltic Series Photodiodes


The Photovoltaic series, from OSI Optoelectronics, are planar diffused silicon photodiodes. These general purpose photodiodes are ideal for applications which require high sensitivity and moderate response speeds. Their spectral response range (350-1100nm) make the regular Photovoltaic series suitable for visible and IR applications.

The Photovoltaic series offer high shunt resistance and low noise. They also show long term stability. Suitable applications for the Photovoltaic series, include; colorimeters, photometers, spectroscopy equipment and fluorescence.

Features of the Photovoltaic series:

Ultra low noise

High shunt resistance

Wide dynamic

Blue enhanced

Photodiodes, OSI Optoelectronics


Note

These photodiodes are not designed to be reverse biased, applying a reverse bias of more than a few volts (>3V) will permanently damage them.

관련된 링크들