Subtotal (1 unit)*
₩519,020.00
재고있음
- 추가로 2026년 11월 09일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩519,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-2298
- 제조사 부품 번호:
- CL200
- 제조업체:
- Extech
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Extech | |
| Product Type | pH Meter | |
| Maximum Temperature Measurement | 90°C | |
| Minimum Temperature Measurement | -5°C | |
| Minimum Operating Temperature | 23°F | |
| Temperature Resolution | 0.1°C | |
| Maximum Operating Temperature | 194°F | |
| Standards/Approvals | No | |
| Weight | 110g | |
| Power Source | Battery | |
| Width | 40.6mm | |
| Battery Type | CR2032 | |
| Height | 35.6mm | |
| Length | 172.7mm | |
| Model Number | CL200 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Extech | ||
Product Type pH Meter | ||
Maximum Temperature Measurement 90°C | ||
Minimum Temperature Measurement -5°C | ||
Minimum Operating Temperature 23°F | ||
Temperature Resolution 0.1°C | ||
Maximum Operating Temperature 194°F | ||
Standards/Approvals No | ||
Weight 110g | ||
Power Source Battery | ||
Width 40.6mm | ||
Battery Type CR2032 | ||
Height 35.6mm | ||
Length 172.7mm | ||
Model Number CL200 | ||
- COO (Country of Origin):
- TW
The FLIR Waterproof Chlorine Meter for direct reading of Total Chlorine down to 0.01ppm. It provides fast and easy measurements (less than 2 minutes). The state of the art LCD simultaneously displays ppm of Total Chlorine and Temperature plus analog bargraph indicator. It has Wide dynamic range of measurement up to 10ppm (use dilution method for 10 to 50ppm).
Unaffected by sample colour or turbidity
Automatic electronic calibration
Unique flat surface chlorine electrode
Waterproof to IP67 standard
관련된 링크들
- Extech PH90 pH Meter, 0.01 pH Accuracy, 0.01 pH Resolution, 14 pH Max, 90 °C Max
- Extech PH110 pH Meter, ±0.01 pH Accuracy, 0.01 pH Resolution, 14 pH Max, 90 °C Max
- Extech PH100 pH Meter, ±0.01 pH Accuracy, 0.01 pH Resolution, 14 pH Max, 90 °C Max
- Extech EX900 pH Meter, ±0.01 pH Accuracy, 0.01 pH Resolution, 14 pH Max, 90 °C Max
- Extech EC510 pH Meter, ±0.01 pH Accuracy, 0.01 pH Resolution, 14 pH Max, 90 °C Max
- Extech DO210 pH Meter, 50 °C Max
- Extech FL700 pH Meter, 60 °C Max
- Extech PH220-C pH Meter, ±0.01 pH Accuracy, 0.01 pH Resolution, 14 pH Max, 100 °C Max