Subtotal (1 unit)*
₩740,900.00
재고있음
- 추가로 2026년 11월 09일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩740,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 102-471
- 제조사 부품 번호:
- DO210
- 제조업체:
- Extech
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Extech | |
| Product Type | pH Meter | |
| Maximum Temperature Measurement | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, RoHS | |
| Weight | 446g | |
| Height | 135mm | |
| Length | 33mm | |
| Model Number | DO210 | |
| Width | 60mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Extech | ||
Product Type pH Meter | ||
Maximum Temperature Measurement 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, RoHS | ||
Weight 446g | ||
Height 135mm | ||
Length 33mm | ||
Model Number DO210 | ||
Width 60mm | ||
- COO (Country of Origin):
- TW
The FLIR Compact Dissolved Oxygen Meter is a handheld device designed for quick and accurate measurements of dissolved oxygen levels in various applications. It comes complete with essential accessories for easy field use. With features such as automatic temperature compensation and adjustable altitude and salinity compensation, this meter provides precise readings every time.
Automatic Temperature Compensation for accurate readings
Adjustable Altitude and Salinity Compensation for varying conditions
Min/Max and Data Hold functions for convenient data management
Complete kit with probe, spare membranes, electrolyte, battery, and soft case for field use
관련된 링크들
- Extech DO700 pH Meter, ±0.02 pH Accuracy, 0.01 pH Resolution, 19.99 pH Max, 100 °C Max
- Extech CL200 pH Meter, 90 °C Max
- Extech FL700 pH Meter, 60 °C Max
- Extech PH220-C pH Meter, ±0.01 pH Accuracy, 0.01 pH Resolution, 14 pH Max, 100 °C Max
- Extech PH90 pH Meter, 0.01 pH Accuracy, 0.01 pH Resolution, 14 pH Max, 90 °C Max
- Extech PH110 pH Meter, ±0.01 pH Accuracy, 0.01 pH Resolution, 14 pH Max, 90 °C Max
- Extech PH100 pH Meter, ±0.01 pH Accuracy, 0.01 pH Resolution, 14 pH Max, 90 °C Max
- Extech PH300 pH Meter, ±0.02 pH Accuracy, 0.01 pH Resolution, 19.99 pH Max, 100 °C Max