Extech PH90 pH Meter, 0.01 pH Accuracy, 0.01 pH Resolution, 14 pH Max, 90 °C Max
- RS 제품 번호:
- 100-071
- Distrelec 제품 번호:
- 300-87-610
- 제조사 부품 번호:
- PH90
- 제조업체:
- Extech
Subtotal (1 unit)*
₩269,760.00
재고있음
- 추가로 2026년 11월 09일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩269,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 100-071
- Distrelec 제품 번호:
- 300-87-610
- 제조사 부품 번호:
- PH90
- 제조업체:
- Extech
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Extech | |
| Maximum pH Measurement | 14pH | |
| Product Type | pH Meter | |
| pH Resolution | 0.01pH | |
| pH Accuracy | 0.01 pH | |
| Maximum Temperature Measurement | 90°C | |
| Minimum pH Measurement | 0pH | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IP57, RoHS, CE | |
| Length | 170mm | |
| Power Source | 3 V Battery | |
| Weight | 85g | |
| Height | 36mm | |
| Model Number | PH90 | |
| Width | 36mm | |
| Battery Type | CR2032 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Extech | ||
Maximum pH Measurement 14pH | ||
Product Type pH Meter | ||
pH Resolution 0.01pH | ||
pH Accuracy 0.01 pH | ||
Maximum Temperature Measurement 90°C | ||
Minimum pH Measurement 0pH | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IP57, RoHS, CE | ||
Length 170mm | ||
Power Source 3 V Battery | ||
Weight 85g | ||
Height 36mm | ||
Model Number PH90 | ||
Width 36mm | ||
Battery Type CR2032 | ||
- COO (Country of Origin):
- TW
The FLIR Waterproof pH Meter is a rugged and reliable tool for measuring pH in liquids, semi-solids, and solids. With a waterproof design (IP57) and a replaceable flat surface electrode, this pH meter is perfect for field or lab use. It features simultaneous display of pH and temperature, automatic temperature compensation, and PTS for electrode replacement indication. Complete with necessary accessories, this meter is a versatile solution for various industries.
Rugged waterproof (IP57) housing protects the meter in wet environments
Replaceable flat surface pH electrode for quick on-the-spot measurements
Automatic recognition of buffer solutions for easy calibration
PTS (percent of slope) indicator for timely electrode replacement
Automatic Temperature Compensation ensures accurate readings
Data Hold, Min/Max, Auto Power Off, and low battery indication for user convenience
관련된 링크들
- Extech PH110 pH Meter, ±0.01 pH Accuracy, 0.01 pH Resolution, 14 pH Max, 90 °C Max
- Extech PH100 pH Meter, ±0.01 pH Accuracy, 0.01 pH Resolution, 14 pH Max, 90 °C Max
- Extech EX900 pH Meter, ±0.01 pH Accuracy, 0.01 pH Resolution, 14 pH Max, 90 °C Max
- Extech EC510 pH Meter, ±0.01 pH Accuracy, 0.01 pH Resolution, 14 pH Max, 90 °C Max
- Extech PH220-C pH Meter, ±0.01 pH Accuracy, 0.01 pH Resolution, 14 pH Max, 100 °C Max
- Extech OYSTER-15 pH Meter, 0.02 pH Accuracy, 0.01 pH Resolution, 14 pH Max, 100 °C Max
- Extech SDL100 pH Meter, ±0.02 pH Accuracy, 0.01 pH Resolution, 14 pH Max, 65 °C Max
- Extech PH300 pH Meter, ±0.02 pH Accuracy, 0.01 pH Resolution, 19.99 pH Max, 100 °C Max