현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 288-2263
- 제조사 부품 번호:
- XACB229
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Pendant Switch | |
| IP Rating | IP65 | |
| Housing Material | Glass Reinforced Polymer | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Number of Switches | 2 | |
| Series | Harmony | |
| Standards/Approvals | EN/IEC 60947-5-1, CSA C22.2 Nr. 14, EN/IEC 60204-32 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Pendant Switch | ||
IP Rating IP65 | ||
Housing Material Glass Reinforced Polymer | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Number of Switches 2 | ||
Series Harmony | ||
Standards/Approvals EN/IEC 60947-5-1, CSA C22.2 Nr. 14, EN/IEC 60204-32 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Pendant control station is a double insulated device made of glass reinforced polyester. It is designed for controlling a 2-speed hoist motor with its 2 push-buttons. With mechanical interlocking and a yellow colour, it offers reliable control for various industrial applications.
Double insulated pendant control station made of glass reinforced polyester
Control of 2 speed hoist motor with 2 push buttons for raise/lower operation
Mechanical interlocking ensures safe operation
Yellow colour for easy identification in industrial settings
IP65 degree of protection for use in harsh environments
Suitable for reversing operation with XESD1291 contact block
Multiple screw clamp terminals for easy and secure connections
관련된 링크들
- Schneider Electric Pendant Switch
- Schneider Electric Push Button Pendant Station
- Schneider Electric SPST Push Button Pendant Station Yellow Polypropylene
- Schneider Electric Push Button Pendant Station Yellow Glass Filled Polyester
- Schneider Electric Push Button Pendant Station Yellow Glass Reinforced Polyester
- Schneider Electric Push-Push Push Button Pendant Station 20 A
- Schneider Electric 3 NC Push Button Pendant Station Yellow Polypropylene
- Schneider Electric SPST Push Button Pendant Station Yellow Glass Fibre Reinforced Polyester