Schneider Electric SPST Push Button Pendant Station Yellow Glass Fibre Reinforced Polyester

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
106-765
제조사 부품 번호:
XACB491
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Push Button Pendant Station

Contact Configuration

SPST

Cutout Diameter

40mm

Number of Cutouts

4

IP Rating

IP65

Push Button Style

2 Polig Slow Raise, Right, Left, Lower

Enclosure Material

Glass Fibre Reinforced Polyester

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Enclosure Colour

Yellow

Number of Push Buttons

4

Length

499mm

Series

Harmony XAC

Standards/Approvals

CSA C22.2 Nr. 14, EN/IEC 60204-32, CSA type 4, EN/IEC 60947-5-1

Depth

98mm

COO (Country of Origin):
CZ
The Schneider Electric Pendant control station , offers a reliable and efficient solution for controlling single-speed hoist motors. With a durable glass reinforced polyester enclosure and 4 push buttons, this control station is designed for power circuits and is ready for immediate use. It boasts a yellow finish and meets various standards for protection and durability, making it a dependable choice for industrial applications.

Screw clamp terminals for easy and secure connections

IP65 degree of protection for resistance to dust and water

Conforms to EN/IEC and CSA standards for reliability

관련된 링크들