Schneider Electric Pendant Switch

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
288-2260
제조사 부품 번호:
XACB085
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Pendant Switch

Housing Material

Glass Reinforced Polymer

IP Rating

IP65

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Number of Switches

8

Standards/Approvals

CSA type 4, EN/IEC 60947-5-1, CSA C22.2 Nr. 14, Klasse II entspricht IEC 61140

Series

Harmony

COO (Country of Origin):
CZ
The Schneider Electric Pendant control station is a versatile and robust device designed for control circuits. With a double insulated control station type and glass reinforced polyester enclosure material, this pendant control station is suitable for various applications.

Pendant control station with 8 cut outs for easy customization

Rubber sleeve cable entry suitable for cables ranging from 22 to 35mm

IP65 degree of protection for dust and water resistance

IK08 degree of protection for impact resistance

Control of Single Speed and 2 Speed Reversing Motors with XESD contact blocks

High mechanical durability with 1000000 cycles

Toxic heavy metal free and mercury free for environmental safety

관련된 링크들