Subtotal (1 unit)*
₩644,160.00
일시적 품절
- 2026년 12월 02일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩644,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-2262
- 제조사 부품 번호:
- XACB2201
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Pendant Switch | |
| Housing Material | Glass Reinforced Polymer | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Series | Harmony | |
| Standards/Approvals | CSA C22.2 Nr. 14, EN IEC 60947-5-1, CSA type 4, EN IEC 60204-32 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Pendant Switch | ||
Housing Material Glass Reinforced Polymer | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Series Harmony | ||
Standards/Approvals CSA C22.2 Nr. 14, EN IEC 60947-5-1, CSA type 4, EN IEC 60204-32 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric pendant control station XAC-B is a top-quality device designed for controlling a single speed hoist motor. With its durable construction and double insulated control station type, it ensures safe and efficient operation. The device comes with 2 push-buttons and an emergency stop push-button, making it ideal for industrial applications requiring precision control.
Enclosure material made of glass reinforced polyester for durability
Control station application for single speed hoist motor control
Mechanical interlocking for added safety during operation
IP65 degree of protection for resistance against dust and water
Control button type includes a 40mm emergency stop push button
Conventional enclosed thermal current of 20A for reliable performance
관련된 링크들
- Schneider Electric Pendant Switch
- Schneider Electric Push Button Pendant Station
- Schneider Electric SPST Push Button Pendant Station Yellow Polypropylene
- Schneider Electric Push Button Pendant Station Yellow Glass Filled Polyester
- Schneider Electric Push Button Pendant Station Yellow Glass Reinforced Polyester
- Schneider Electric Push-Push Push Button Pendant Station 20 A
- Schneider Electric 3 NC Push Button Pendant Station Yellow Polypropylene
- Schneider Electric SPST Push Button Pendant Station Yellow Glass Fibre Reinforced Polyester