Molex 39773 Series PCB Terminal Block, 8-Contact, 2.54 mm Pitch, 1 Row

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩8,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 240 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩8,360.00
10 - 49₩8,020.00
50 +₩7,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-2357
제조사 부품 번호:
397730008
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Number of Contacts

8

Product Type

PCB Terminal Block

Pitch

2.54mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Housing Material

Nylon

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Colour

Green

Voltage

150V

Standards/Approvals

No

Series

39773

COO (Country of Origin):
CN
The Molex 2.54mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block is green in color and has 8 circuits. It is an ideal solution for secure and reliable electrical connections on printed circuit boards. With its copper alloy construction and tin plating, it offers excellent conductivity and corrosion resistance. The terminal block has a vertical orientation and can withstand temperatures ranging from -40°C to +110°C. It is stackable and can be easily mounted on the PCB. It is a high-quality terminal block that provides dependable performance and versatility for various applications.

2.54mm pitch Beau Eurostyle terminal block

8 circuits for secure electrical connections

Copper alloy construction for excellent conductivity

Tin plating for corrosion resistance

Vertical orientation for easy installation

Wide temperature range from -40°C to +110°C

Stackable design for space-saving applications

Suitable for use on printed circuit boards

관련된 링크들