Molex 39773 Series PCB Terminal Block, 4-Contact, 2.54 mm Pitch, PCB, 1 Row

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 200 units)*

₩567,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 800 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
200 - 200₩2,836.00₩567,120.00
400 +₩2,694.00₩538,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-2352
제조사 부품 번호:
397730004
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

2.54mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Mount Type

PCB

Housing Material

Nylon

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

30AWG

Orientation

Vertical

Colour

Green

Voltage

150V

Series

39773

Standards/Approvals

No

COO (Country of Origin):
IT
The Molex 2.54mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block is designed to provide a reliable connection for various electrical applications. With its green color and compact design, this terminal block is suitable for use in tight spaces. It can handle a maximum current of 10.0A and a maximum voltage of 150V, making it suitable for a wide range of applications. The terminal block features a one-piece design with copper alloy metal and tin plating for enhanced durability and conductivity. Its nylon resin material ensures excellent insulation and protection against environmental factors. This terminal block is stackable and can be easily mounted, providing convenience during installation. With its high-quality construction and versatility, this terminal block is a reliable choice for your electrical connection needs.

Compact and space-saving design

Reliable connection for electrical applications

Maximum current of 10.0A and maximum voltage of 150V

One-piece design with copper alloy metal and tin plating

Nylon resin material for excellent insulation and protection

Stackable and easy to mount for convenient installation

관련된 링크들