Molex 39773 Series PCB Terminal Block, 4-Contact, 2.54 mm Pitch, PCB, 1 Row
- RS 제품 번호:
- 287-2353
- 제조사 부품 번호:
- 397730004
- 제조업체:
- Molex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩12,440.00
재고있음
- 추가로 2026년 11월 02일 부터 420 개 단위 배송
- 추가로 2026년 11월 06일 부터 996 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 2 - 8 | ₩6,220.00 | ₩12,440.00 |
| 10 - 48 | ₩5,950.00 | ₩11,900.00 |
| 50 - 98 | ₩5,700.00 | ₩11,400.00 |
| 100 + | ₩5,370.00 | ₩10,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-2353
- 제조사 부품 번호:
- 397730004
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 2.54mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Housing Material | Nylon | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 150V | |
| Standards/Approvals | No | |
| Series | 39773 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 2.54mm | ||
Current 10A | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Housing Material Nylon | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 150V | ||
Standards/Approvals No | ||
Series 39773 | ||
- COO (Country of Origin):
- IT
The Molex 2.54mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block is designed to provide a reliable connection for various electrical applications. With its green color and compact design, this terminal block is suitable for use in tight spaces. It can handle a maximum current of 10.0A and a maximum voltage of 150V, making it suitable for a wide range of applications. The terminal block features a one-piece design with copper alloy metal and tin plating for enhanced durability and conductivity. Its nylon resin material ensures excellent insulation and protection against environmental factors. This terminal block is stackable and can be easily mounted, providing convenience during installation. With its high-quality construction and versatility, this terminal block is a reliable choice for your electrical connection needs.
Compact and space-saving design
Reliable connection for electrical applications
Maximum current of 10.0A and maximum voltage of 150V
One-piece design with copper alloy metal and tin plating
Nylon resin material for excellent insulation and protection
Stackable and easy to mount for convenient installation
관련된 링크들
- Molex 39773 Series PCB Terminal Block, 4-Contact, 2.54 mm Pitch, PCB, 1 Row
- Molex 39773 Series PCB Terminal Block, 10-Contact, 2.54 mm Pitch, PCB, 1 Row
- Molex 39773 Series PCB Terminal Block, 8-Contact, 2.54 mm Pitch, 1 Row
- Molex 39773 Series PCB Terminal Block, 6-Contact, 2.54 mm Pitch, Fixed, 1 Row
- Molex 39700 Series Terminal Block, 4-Contact, 2.54 mm Pitch, Board, 1 Row
- Molex 39700 Series Terminal Block, 20-Contact, 2.54 mm Pitch, Fixed, 1 Row
- Molex 224933 Series PCB Terminal Block, 4-Contact, 15 mm Pitch, PCB, 1 Row
- Molex 224929 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, PCB, 1 Row