WAGO 235 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 Box of 100 units)*

₩58,600.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩58,600.00₩586.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-509
제조사 부품 번호:
235-717
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Number of Contacts

1

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

10A

Number of Rows

1

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

18AWG

Orientation

0°

Colour

Light Green

Wire Connection Method

Push Wire

Voltage

630V

Width

6.5mm

Depth

12.5mm

Series

235

Standards/Approvals

No

COO (Country of Origin):
CH
The Wago Stackable 2 Conductor PCB Terminal Block represents the pinnacle of cutting edge design and utility for electronic connections. Designed for seamless integration within custom terminal strip assemblies, it employs innovative PUSH WIRE technology for effortless conductor termination. The low profile structure allows for versatile installations, while its robust design ensures mechanical stability. Its dual conductor connection system is ideal for both supply and signal distribution, catering to standard signal lines with ease.

Constructed with high quality materials for long lasting performance

Features double solder pins for unparalleled mechanical stability

Allows for adjustable pin spacing facilitating flexible installations

Suitable for a wide temperature range ensuring reliability in extreme conditions

Compliant with various industry standards for added peace of mind

관련된 링크들