WAGO 235 Series PCB Terminal Block, 12-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS 제품 번호:
- 221-325
- 제조사 부품 번호:
- 235-462/331-000
- 제조업체:
- WAGO
Subtotal (1 Box of 15 units)*
₩104,140.00
일시적 품절
- 2027년 2월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩104,140.00 | ₩6,942.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-325
- 제조사 부품 번호:
- 235-462/331-000
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push Wire | |
| Colour | Grey | |
| Voltage | 25V | |
| Series | 235 | |
| Width | 61.5mm | |
| Depth | 12.5mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation 0° | ||
Wire Connection Method Push Wire | ||
Colour Grey | ||
Voltage 25V | ||
Series 235 | ||
Width 61.5mm | ||
Depth 12.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Wago 2 Conductor PCB Terminal Block is engineered for optimum efficiency in connectivity and ease of use. Designed with a push-button actuation, it simplifies conductor removal while ensuring a secure connection. This terminal block caters to various applications, offering flexibility with metric or inch pin spacing adjustments. Its robust grey polyamide housing not only meets the demands of varying environments but also provides a premium look that fits neatly into modern designs. With twelve poles and multiple connection types, this product stands out in its ability to accommodate diverse wiring needs while upholding the highest safety standards with its comprehensive set of electrical approvals and certifications.
Robust construction meeting stringent flammability standards ensures durability
Available with multiple colour options to fit different aesthetic requirements
Compliance with international electrical standards guarantees safe usage
Lightweight structure contributes to efficient overall project weight management
PCB contact ensures secure connections and reliable performance in applications
관련된 링크들
- WAGO 235 Series PCB Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 235-404/331-000
- WAGO 235 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 235-403/331-000
- WAGO 235 Series PCB Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 235-408/331-000
- WAGO 235 Series PCB Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 235-407/331-000
- WAGO 235 Series PCB Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 235-410/331-000
- WAGO 235 Series PCB Terminal Block, 9-Contact, 5.08 mm Pitch, 1 Row, 235-409/331-000
- WAGO 235 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- WAGO 235 Series PCB Terminal Block, 4-Contact, 5.08 mm Pitch, Through Hole, 1 Row