WAGO 235 Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 Box of 105 units)*

₩131,540.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩131,540.00₩1,252.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-397
제조사 부품 번호:
235-452
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

5.08mm

Number of Rows

1

Current

10A

Housing Material

Polyamide 66

Mount Type

Through Hole

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

18AWG

Orientation

0°

Colour

Grey

Wire Connection Method

Push Wire

Voltage

630V

Width

11.5mm

Standards/Approvals

No

Series

235

Depth

12.5mm

COO (Country of Origin):
CH
The Wago 2 Conductor PCB Terminal Block offers a robust solution for signal distribution and supply, designed for optimal performance with PUSH WIRE technology. Its compact dimensions and flexible pin spacing make it suitable for both metric and inch applications, ensuring effortless integration into various projects. Crafted with an emphasis on mechanical stability, this terminal block features double solder pins that enhance connection reliability. Users will appreciate the convenience of conductor insertion and removal, allowing for smooth handling during installation. This model stands out not only for its electrical efficiency but also for its compliance with international standards, making it an excellent choice for advanced electronic setups.

Low profile design enhances space efficiency on PCB

Compatible with various connection types for versatile applications.

Colour coded for easy identification and installation

Solder pin arrangement supports in line configurations

Conductor removal is facilitated using a standard screwdriver

관련된 링크들