WAGO 235 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS 제품 번호:
- 221-506
- 제조사 부품 번호:
- 235-711
- 제조업체:
- WAGO
Subtotal (1 Box of 100 units)*
₩53,620.00
일시적 품절
- 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩53,620.00 | ₩536.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-506
- 제조사 부품 번호:
- 235-711
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push Wire | |
| Colour | Grey | |
| Voltage | 25V | |
| Series | 235 | |
| Width | 6.5mm | |
| Standards/Approvals | No | |
| Depth | 12.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 10A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation 0° | ||
Wire Connection Method Push Wire | ||
Colour Grey | ||
Voltage 25V | ||
Series 235 | ||
Width 6.5mm | ||
Standards/Approvals No | ||
Depth 12.5mm | ||
- COO (Country of Origin):
- CH
The Wago Stackable 2 Conductor PCB Terminal Block exemplifies innovation in connectivity solutions. Designed for easy integration, it features a low profile design with screwdriver actuated PUSH WIRE termination, promoting swift and reliable installation. The terminal block enables double conductor connections, making it ideal for supply and distribution of signals.
Adjustable pin spacing supports versatile assembly requirements
Able to handle a wide conductor size range for flexibility in use
Constructed from high quality materials for enhanced durability
RoHS compliant ensuring environmental responsibility
Temperature resilience supports diverse operational environments
관련된 링크들
- WAGO 235 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- WAGO 235 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- WAGO 235 Series PCB Terminal Block, 4-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- WAGO 235 Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- WAGO 235 Series PCB Terminal Block, 6-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- WAGO 235 Series PCB Terminal Block, 12-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- WAGO 235 Series PCB Terminal Block, 8-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- WAGO 235 Series PCB Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 235-408/331-000