WAGO 235 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 235-403/331-000
- RS 제품 번호:
- 221-124
- 제조사 부품 번호:
- 235-403/331-000
- 제조업체:
- WAGO
Subtotal (1 Box of 70 units)*
₩205,780.00
일시적 품절
- 2027년 1월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩205,780.00 | ₩2,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-124
- 제조사 부품 번호:
- 235-403/331-000
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Grey | |
| Voltage | 25V | |
| Depth | 12.5mm | |
| Series | 235 | |
| Width | 16.5mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Grey | ||
Voltage 25V | ||
Depth 12.5mm | ||
Series 235 | ||
Width 16.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Wago PCB Terminal Block exemplifies superior engineering, designed specifically for efficiency and convenience in various applications. This high quality component is ideal for solid and fine stranded conductors, ensuring a seamless electrical connection. Its innovative push in CAGE CLAMP technology simplifies the connection process while maintaining a firm grip on conductors.
Manufactured from high quality polyamide for enhanced durability
Features a compact design for efficient space utilisation on PCBs
Complies with multiple international standards for safety and reliability
Available in a range of colours to suit various aesthetic requirements
Supports a wide temperature range ensuring performance in diverse environments
관련된 링크들
- WAGO 235 Series PCB Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 235-404/331-000
- WAGO 235 Series PCB Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 235-408/331-000
- WAGO 235 Series PCB Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 235-407/331-000
- WAGO 235 Series PCB Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 235-410/331-000
- WAGO 235 Series PCB Terminal Block, 9-Contact, 5.08 mm Pitch, 1 Row, 235-409/331-000
- WAGO 235 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- WAGO 235 Series PCB Terminal Block, 4-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- WAGO 235 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, Through Hole, 1 Row