WAGO 256 Series PCB Connector, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS 제품 번호:
- 221-348
- 제조사 부품 번호:
- 256-756
- 제조업체:
- WAGO
Subtotal (1 Box of 100 units)*
₩79,160.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩79,160.00 | ₩792.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-348
- 제조사 부품 번호:
- 256-756
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 32V | |
| Series | 256 | |
| Standards/Approvals | No | |
| Depth | 17.6mm | |
| Width | 10.3mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 32V | ||
Series 256 | ||
Standards/Approvals No | ||
Depth 17.6mm | ||
Width 10.3mm | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block redefines efficiency and reliability in electronic connections. Designed with the latest CAGE CLAMP technology, it provides a push button actuation system allowing for effortless wiring and maintenance. Its stackable design and versatile pin spacing make it suitable for various applications, ensuring flexibility and convenience in installation. Whether for field wiring or factory assembly, this terminal block stands out with its exceptional performance and safety standards, making it a favoured choice for professionals.
Available in vibrant orange for easy identification
Compatible with a wide range of conductor sizes for versatile applications
Supports both metric and inch pin spacing for maximum flexibility
Engineered to meet high safety ratings and environmental compliance
Lightweight build reduces strain on PCB during installation
관련된 링크들
- WAGO 256 Series PCB Connector, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- WAGO 256 Series PCB Connector, 1-Contact, 7.62 mm Pitch, Through Hole, 2 Row
- WAGO 256 Series PCB Connector, 2-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- WAGO 256 Series PCB Connector, 4-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- WAGO 257 Series PCB Connector, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- WAGO 235 Series PCB Terminal Block, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- WAGO 255 Series PCB Connector, 1-Contact, 7.62 mm Pitch, Through Hole, 2 Row
- WAGO 256 Series PCB Connector, 7-Contact, 7.62 mm Pitch, 1 Row, 256-507