WAGO 255 Series PCB Connector, 1-Contact, 7.62 mm Pitch, Through Hole, 2 Row

Subtotal (1 Box of 100 units)*

₩79,160.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩79,160.00₩792.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-384
제조사 부품 번호:
255-756
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Number of Contacts

1

Product Type

PCB Connector

Pitch

7.62mm

Current

24A

Number of Rows

2

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

90°

Colour

Orange

Voltage

1000V

Series

255

Width

10.3mm

Standards/Approvals

No

Depth

18.3mm

COO (Country of Origin):
CH
The Wago Stackable PCB Terminal Block combines innovation with functionality, featuring a push button CAGE CLAMP connection for seamless in the field wiring. Designed to accommodate a range of conductor types and sizes, it excels in offering versatility without compromising on convenience. Ideal for various applications, this terminal block supports both metric and inch pin spacing, providing flexibility in installations. Engineered for durability, it boasts approvals from leading standards, ensuring reliability and safety in critical environments.

Constructed from high quality polyamide for enhanced durability

Compact dimensions ensure efficient use of limited PCB space

Supports a wide range of conductor types enhancing connection options

Available in various colours for easy identification and grouping

RoHS compliant reflecting a commitment to environmental responsibility

Compatible with a variety of accessories expanding functionality

관련된 링크들