WAGO 235 Series PCB Terminal Block, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row

Subtotal (1 Box of 100 units)*

₩55,800.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩55,800.00₩558.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-202
제조사 부품 번호:
235-756
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Product Type

PCB Terminal Block

Number of Contacts

1

Pitch

7.62mm

Number of Rows

1

Current

24A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.5mm²

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

14AWG

Orientation

0°

Colour

Orange

Wire Connection Method

Push Wire

Voltage

1000V

Depth

12.5mm

Series

235

Width

9mm

Standards/Approvals

No

COO (Country of Origin):
CH
The Wago Stackable PCB Terminal Block is engineered for optimal performance in custom terminal strip assemblies. With its innovative PUSH WIRE connection technology, it facilitates quick and easy push in termination for solid conductors, ensuring superior ease of use and reliability. The robust design features double solder pins, which provide enhanced mechanical stability, making it ideal for diverse applications.

Allows for customizable pin spacing to suit various designs

Constructed from high quality materials for longevity and reliability

Complies with extensive industry certifications for safety and performance

Easily accessible feature for conductor removal using a standard screwdriver

관련된 링크들