WAGO 257 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 2 Row
- RS 제품 번호:
- 221-341
- 제조사 부품 번호:
- 257-742
- 제조업체:
- WAGO
Subtotal (1 Box of 100 units)*
₩88,500.00
일시적 품절
- 2027년 2월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩88,500.00 | ₩884.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-341
- 제조사 부품 번호:
- 257-742
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Dark Grey | |
| Voltage | 630V | |
| Standards/Approvals | No | |
| Depth | 14.2mm | |
| Series | 257 | |
| Width | 7.8mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 2 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Dark Grey | ||
Voltage 630V | ||
Standards/Approvals No | ||
Depth 14.2mm | ||
Series 257 | ||
Width 7.8mm | ||
- COO (Country of Origin):
- PL
The Wago Stackable PCB Terminal Block is designed for efficient and reliable electrical connections, ideal for professionals seeking flexibility in wiring applications. With its innovative push button actuation and CAGE CLAMP technology, this device ensures quick and tool free termination of solid and fine stranded conductors. The component is not only suitable for standard panel usage but also excels in field applications, offering a robust solution that meets high safety standards.
Supports multiple wire types for versatile applications
Provides tool free operation for increased efficiency
Compact dimensions fit easily into space constrained environments
Available in a range of colours to suit various applications
Variants with Ex approval ensure safety in hazardous locations
Multiple connection options enhance flexibility in design
RoHS compliant supporting environmentally conscious projects
관련된 링크들
- WAGO 257 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 2 Row
- WAGO 257 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- WAGO 257 Series PCB Connector, 2-Contact, 5.08 mm Pitch, Through Hole, 2 Row
- WAGO 742 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 3 Row
- WAGO 742 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- WAGO 257 Series PCB Connector, 2-Contact, 5.08 mm Pitch, 1 Row, 257-452
- WAGO 257 Series PCB Connector, 36-Contact, 5.08 mm Pitch, 1 Row, 257-436
- WAGO 257 Series PCB Connector, 7-Contact, 5.08 mm Pitch, 1 Row, 257-407