WAGO 257 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 Box of 100 units)*

₩88,500.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩88,500.00₩884.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-219
제조사 부품 번호:
257-747
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Product Type

PCB Connector

Number of Contacts

1

Pitch

5.08mm

Current

24A

Number of Rows

1

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Colour

Light Green

Voltage

630V

Series

257

Depth

14.2mm

Width

7.8mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago Stackable PCB Terminal Block encompasses advanced push button technology, allowing for tool free operation and effortless wiring. Designed for a multitude of applications, it features a robust CAGE CLAMP connection that accommodates various conductor types. The product’s compact dimensions and user friendly actuation make it ideal for in field installations, ensuring both convenience and reliability.

Manufactured with materials that meet high flammability standards

Includes options for numerous conductor types streamlining setup

Offers a rated surge voltage protection for enhanced safety

Lightweight construction contributes to overall system efficiency

RoHS compliant status guarantees environmental responsibility

관련된 링크들