WAGO 257 Series PCB Connector, 7-Contact, 5.08 mm Pitch, 1 Row, 257-407
- RS 제품 번호:
- 220-545
- 제조사 부품 번호:
- 257-407
- 제조업체:
- WAGO
Subtotal (1 Box of 30 units)*
₩252,940.00
일시적 품절
- 2027년 1월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩252,940.00 | ₩8,432.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-545
- 제조사 부품 번호:
- 257-407
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 7 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Voltage | 25V | |
| Depth | 14.2mm | |
| Width | 37.9mm | |
| Standards/Approvals | No | |
| Series | 257 | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 7 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Grey | ||
Voltage 25V | ||
Depth 14.2mm | ||
Width 37.9mm | ||
Standards/Approvals No | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block exemplifies innovative design with its robust push button technology, making field wiring remarkably efficient. Designed for easy installation, it incorporates an advanced CAGE CLAMP connection, allowing users to connect solid or fine stranded wires across multiple levels. Ideal for those seeking a reliable and simple solution, this product facilitates convenient, tool free operation, especially in complex wiring environments.
Constructed with high quality materials for durability and reliability
Supports a wide range of conductor sizes for diverse applications
Delivers excellent performance across varied voltage ratings
Complies with rigorous environmental standards for safety and sustainability
Multiple approval certifications ensure reliability in critical applications
관련된 링크들
- WAGO 257 Series PCB Connector, 7-Contact, 5.08 mm Pitch, 1 Row, 257-457
- WAGO 257 Series PCB Connector, 2-Contact, 5.08 mm Pitch, 1 Row, 257-452
- WAGO 257 Series PCB Connector, 36-Contact, 5.08 mm Pitch, 1 Row, 257-436
- WAGO 257 Series PCB Connector, 2-Contact, 5.08 mm Pitch, 1 Row, 257-402
- WAGO 257 Series PCB Connector, 12-Contact, 5.08 mm Pitch, 1 Row, 257-462
- WAGO 257 Series PCB Connector, 24-Contact, 5.08 mm Pitch, 1 Row, 257-424
- WAGO 257 Series PCB Connector, 24-Contact, 5.08 mm Pitch, 1 Row, 257-474
- WAGO 257 Series PCB Connector, 6-Contact, 5.08 mm Pitch, 2 Row, 257-456